What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1852370

Terminal block; PCB; Plug Housing for Female Sockets; 3 position; 8A; 320V
$ 1.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1852370.

Phoenix Contact

Datasheet8 pages1 year ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-15.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 days ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact5447874
Conn PC Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A
Phoenix Contact5434939
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Weidmuller1792870000
Conn Terminal Block SKT 3 POS 3.81mm Screw RA Cable Mount 8A Box
On Shore TechnologyEDZ1700/3
Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A
On Shore TechnologyEDZ1550/3
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A

Descriptions

Descriptions of Phoenix Contact 1852370 provided by its distributors.

Terminal block; PCB; Plug Housing for Female Sockets; 3 position; 8A; 320V
Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
Plug component, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 3, Connection type: Crimp connection
PCB connector, nominal cross section: 1 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MCC 1/..-STZF, pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG