Phoenix Contact 1843334

Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 5.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843334.

Phoenix Contact

Datasheet15 pages4 years ago
Technical Drawing1 page0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.86%

CAD Models

Download Phoenix Contact 1843334 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1843716
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1615500000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1604580000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/13/180G 3.2SN OR BX - 1604580000
Weidmuller1607610000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/13/180F 3.2SN OR BX - 1607610000
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 13 Circuits
Phoenix Contact1843318
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1843334 provided by its distributors.

Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaat-basiselementen MCV 1,5/13-GF-3,5 - 1843334
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 13 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 13 Position; 8A; 160V; MCV 1 5/13-GF-3 5
Pluggable Terminal Blocks MCV 1,5/13-GF-3,5
Phoenix Contact MCV 1.5/13-GF-3.5, PCB Socket, 3.5mm Pitch, 13-Pin, Pluggable Terminal Block, Receptacle, 250V, Solder
TERM BLOCK HDR 13POS VERT 3.5MM
MCV 1 5/13-GF-3 5 PCB header nominal
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, product range: MCV 1,5/..-GF, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG