Phoenix Contact 1842924

Modular Terminal Block, 8A, 2 Row(s), 2 Deck(s)
$ 5.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1842924.

Phoenix Contact

Datasheet12 pages4 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-63.75%

CAD Models

Download Phoenix Contact 1842924 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1843088
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1708039
3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Phoenix Contact1803439
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
TE Connectivity284392-3
3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
TE Connectivity284513-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284517-3
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1842924 provided by its distributors.

Modular Terminal Block, 8A, 2 Row(s), 2 Deck(s)
3 Straight Needle 2 3.81mm Green P=3.81mm Pluggable System Terminal Block ROHS
Pluggable Terminal Blocks 3 Pos 3.81mm pitch T hrough Hole Header
TERMINAL BLOCK, HEADER, R/A, 3WAY, TH;
Phoenix Contact Printplaat-basiselementen MCD 1,5/ 3-G1F-3,81 - 1842924
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 3 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 6 POS 3.81mm Solder RA Thru-Hole
Phoenix Contact MCD 1.5/3-G1F-3.81 PCB Socket, 3.81mm Pitch 3P Pluggable Terminal Block, Receptacle, 320V, Solder
PCB Header Male 3 Position 160 V 8 A 3.81mm Pitch
TERM BLOCK HDR 6POS 90DEG 3.81MM
3 Pin M,8A,160V,1.5mm ,Pih:3.81mm,CR,CLR:GN
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 2, number of positions: 3, number of connections: 6, product range: MCD 1,5/..-G1F, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG