What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1837227

Cable housing, pitch: 0 mm, number of positions: 3, dimension a: 24.66 mm, color: green
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1837227.

IHS

Datasheet3 pages5 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-12.73%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 1837227 provided by its distributors.

Cable housing, pitch: 0 mm, number of positions: 3, dimension a: 24.66 mm, color: green
Dust Cap / Cover, 3 Way, Cable Housing, Combicon Pc Plugs Rohs Compliant: Yes
CABLE HOUSING, KGG-PC 4, NUMBER OF POSITION 3, ROHS AND REACH
Phoenix Contact Kabelbehuizingen KGG-PC 4/ 3 - 1837227
CONN TERM BLK CABLE HSG GRN 3POS
Terminal Block Tools & Accessories KGG-PC4/3
POWER-COMBICON SERIES STRAIGHT CABLE CONNECTION 3POS FOR CABLE DIA OF 4-11MM GREEN PLASTIC HOUSING 24.66MM PITCH
KGG-PC 4/ 3 Cable housing pitch: 0 mm
HOOD, 4-13MM CAB, 7.62MM, 3WAY; Accessory Type: Cable Housing; For Use With: COMBICON PC Plugs; Connector Body Material: -; Product Range: KGG-PC; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Mounting Orientation: PCB; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts; No. of Contacts: 3Contacts; Pitch Spacing: 7.62mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KGG-PC 4/3
  • KGG-PC4/3