Phoenix Contact 1830428

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1830428.

Phoenix Contact

Datasheet12 pages4 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-34.86%

CAD Models

Download Phoenix Contact 1830428 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1843091
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 160 V, Through Hole Right Angle
Phoenix Contact1842937
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1847725
Modular Terminal Block, 7A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1642240000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/04/90G 3.2SN OR BX - 1642240000
Weidmuller1633810000
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Weidmuller1641110000
Terminal Block, Header, 4Pos, 3.5Mm; |Weidmuller 1641110000

Descriptions

Descriptions of Phoenix Contact 1830428 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 3.81mm pitch T hrough Hole Header
Phoenix Contact MCDV 1.5/4-G-3.81 Series Pluggable Terminal Block Receptacle, 3.81mm Pitch 4-Pin, 320V Solder
Phoenix Contact Printplaat-basiselementen MCDV 1,5/ 4-G-3,81 - 1830428
TERMINAL BLOCK, HEADER, 4POS, TH;
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 4 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 4Position; 8A; 160V; MCDV 1 5/ 4-G-3 81
Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole
TERM BLOCK HDR 8POS VERT 3.81MM
4 PinM,8A,160V,1.5 mm²,Pih:3.81 mm,CLR:GN
MCDV 1 5/ 4-G-3 81 PCB header nominal
MCDV 1,5/ 4-G-3,81, MCDV154G381
TERMINAL BLOCK, HEADER, 4POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 4Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: MCDV; SVHC: No SVHC (15-Jan-2018)
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 2, number of positions: 4, number of connections: 8, product range: MCDV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG