What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1823480

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 4.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1823480.

Phoenix Contact

Datasheet8 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Phoenix Contact1809608
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809145
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1610590000
Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1823943
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1649470000
Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1707790000
Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 1823480 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5.08mm Invert Plug 20-14AWG Crimp
TERMINAL BLOCK, PLUGGABLE, 12WAY;
Phoenix Contact Printconnectoren ICC 2,5/12-STZF-5,08 - 1823480
Pin header, 12 pole, pitch 5.08 mm, straight, green, 1823480
Phoenix Contact 5.08mmpitch12pPlug-in terminal blocks Reversed plug, ICC 2.5/12-STZF-5.08series, 630 V, Crimping, green
Conn Wire to Board M 12 POS 5.08mm Crimp ST Cable Mount
TERM BLOCK PLUG 12POS STR 5.08MM
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 12 POSITION
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: ICC 2,5/..-STZF, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard, Corresponding male crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/ICC-MT 0,5-1,0 (3190577); 10A/ICC-MT 0,5-1,0 BA (3190603); 12A/ICC-MT 1,5-2,5 (3190580); 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG