Phoenix Contact 1822312

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 13.5A Cardboard
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1822312.

Phoenix Contact

Datasheet10 pages4 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.94%

CAD Models

Download Phoenix Contact 1822312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1841650000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/04/90G 3.2SN BK BX - 1841650000
Weidmuller1841630000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/02/90G 3.2SN BK BX - 1841630000
Weidmuller1841640000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/90G 3.2SN BK BX - 1841640000
Phoenix Contact1822752
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1823638
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1823191
Conn PC Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 13.5A Tape

Descriptions

Descriptions of Phoenix Contact 1822312 provided by its distributors.

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 13.5A Cardboard
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.5MM 16AWG 160V 13.5A 2 POSITION COMBICON CONTROL SERIES
Phoenix,SPT-THR1,5/2-V-3,5P26,PCBterminal,Phoenix Contact PCBTerminal block SPT-THR 1.5/ 2-V-3.5 P26series, 3.5mmPitch, Through-hole, Spring cage termination, Black
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: SPT 1,5/..-V-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering / wave soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG