Phoenix Contact 1817932

Barrier Strip Terminal Block
$ 7.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1817932.

Phoenix Contact

Datasheet12 pages4 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1817932 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1827402
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1885550000
Conn Terminal Block 15 POS 3.81mm Solder Thru-Hole 10A Tube
Phoenix Contact1827554
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1879418
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1825890000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1825920000
Conn Terminal Block 12 POS 3.81mm Solder ST Thru-Hole 10A Tube

Descriptions

Descriptions of Phoenix Contact 1817932 provided by its distributors.

Barrier Strip Terminal Block
Phoenix Contact Printplaatconnectoren MC 1,5/15-GF-3,81-LR - 1817932
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 15 POSITION COMBICON CONTROL SERIES
Pin header, 15 pole, pitch 3.81 mm, angled, green, 1817932
COMBICON MC RoHS Compliant 2015 Locking Ramp Mating and Mounting Flange Terminal Block Header, Male Pins, Shrouded (4 Side) 90° Right Angle 8A 300V 0.285 7.25mm
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, product range: MC 1,5/..-GF-LR, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG