What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1810719

Terminal Block, R/A Socket, 2Pos, Smd; |Phoenix Contact 1810719

$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1810719.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.89%

CAD Models

Download Phoenix Contact 1810719 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Phoenix Contact1815125
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1808190
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1709450
Conn Terminal Block M 2 POS 2.5mm Push-In Spring ST Cable Mount 6A
On Shore TechnologyOSTOQ02B150
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
TE Connectivity1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1810719 provided by its distributors.

Terminal Block, R/A Socket, 2Pos, Smd; |Phoenix Contact 1810719
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 2-HHI-2,5-SMD R24 - 1810719
Phoenix Contact 2.5mmpitch2pPlug-in terminal blocks socket head, COMBICON Compactseries, 160.0 v, welding
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 2 POSITION COMBICON COMPACT SERIES
Socket header, 2 pole, pitch 2.5 mm, angled, black, 1810719
TERM BLOCK HDR 2POS 90DEG 2.5MM
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PTSM 0,5/..-HHI-SMD, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 24 mm wide tape, Article with anti-rotation pin

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG