Descriptions of Phoenix Contact 1809429 provided by its distributors.
Pluggable Terminal Blocks 18 Pos 5.08mm pitch Through Hole Header
Terminal Block HDR 18POS VERT 5.08MM
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/18-G-5,08-LR - 1809429
TERMINAL BLOCK, HEADER, 18POS, TH;
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 18 POSITION COMBICON MSTBVA SERIES
MSTBVA 2,5/18-G-5,08-LR, MSTBVA2518G508LR
TERMINAL BLOCK, HEADER, 18POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 18Ways; Rated Current: 12A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: MSTBVA; SVHC: No SVHC (15-Jan-
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 1, number of positions: 18, number of connections: 18, product range: MSTBVA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard