Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1808926

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1808926.

IHS

Datasheet10 pages5 years ago

Phoenix Contact

RS (Formerly Allied Electronics)

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 1 month ago)

Related Parts

Weidmuller1610600000
Conn Terminal Block SKT 13 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1649480000
Conn Terminal Block SKT 13 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1649450000
Conn Terminal Block SKT 10 POS 5.08mm Crimp ST Cable Mount 10A Box
Conn Eurostyle Block F 10 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
Conn Terminal Block SKT 10 POS 5.08mm RA 16A
Conn Pluggable Mini Terminal Blocks F 12 Pos/Cooper Bussmann |Eaton Bussmann EM256512VL

Descriptions

Descriptions of Phoenix Contact 1808926 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 13 Pos 5.08mm pitch Plug 20-14 AWG Crimp
PA 94V-0 Terminal Block Header
Phoenix Contact Printplaatconnectoren MSTBC 2,5/13-ST-5,08 - 1808926
TERMINAL BLOCK, PLUGGABLE, 13WAY;
Socket header, 13 pole, pitch 5.08 mm, straight, green, 1808926
TERM BLOCK PLUG 13POS STR 5.08MM
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 13 POSITION
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Socket, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, product range: MSTBC 2,5/..-ST, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG