Phoenix Contact 1806287

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 12A; 630V; Solder
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1806287.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1667%

CAD Models

Download Phoenix Contact 1806287 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1766181
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1728918
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity1776155-8
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-8
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282966-8
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776150-8
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1806287 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 12A; 630V; Solder
Phoenix Contact Printplaat-basiselementen GMSTB 2,5/ 8-GF-7,62 - 1806287
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 7.62mm pitch T hrough Hole Header
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 8 POSITION COMBICON CONTROL SERIES
Conn Shrouded Header HDR 8 POS 7.62mm Solder RA Thru-Hole
TERM BLOCK HDR 8POS 90DEG 7.62MM
Phoenix Contact GMSTB2,5/8-GF-7,62 PCB Socket, Header, Pin, Shielded (4-Side), 8-Pin, Green, TH Mount, 12mm × 71.54mm × 11.8mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: GMSTB 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG