Descriptions of Phoenix Contact 1803552 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 15 Pos 3.81mm pitch Through Hole Header
PCB Pluggable Header Male 8A 160V 15-Pos. - MCV15/15-G-381
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 15Pole; 3.81mmPitch; COMBICON
TERMINAL BLOCK, HEADER, 15WAY, TH;
Phoenix Contact Printplaatconnectoren MCV 1,5/15-G-3,81 - 1803552
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 15 POSITION COMBICON MCV SERIES
Pin header, 15 pole, pitch 3.81 mm, straight, green, 1803552
Conn Wire to Board HDR 15 POS 3.81mm Solder ST Thru-Hole
8A 160 VAC PITCH: 3.81MM, 15-POSITION, SOLDER MOUNT
15PinM,8A,160V,1.5mm ,P:3.81mm,Plug-in-Systm,Green
TERM BLOCK HDR 15POS VERT 3.81MM
MCV 1 5/15-G-3 81 PCB header nominal
Printed-circuit board connector
RS APAC
Phoenix,MCV1,5/15-G-3,81,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 15pin green Through hole mounting 7.25mm*58.54mm*12.6mm
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, product range: MCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard