Phoenix Contact 1792669

COMBICON CC Series Pluggable Terminal Block; PCB Header
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792669.

IHS

Datasheet16 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1792669 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1809306
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1954951
Terminal Block, Header, 6Ways, Th; |Phoenix Contact 1954951
Phoenix Contact1809115
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1826100000
Weidmuller PCB Terminal Block LSF Series, 6-Pos, 5.08mm Pitch, Surface Mount
Weidmuller1824850000
Weidmuller PCB Terminal Block LSF Series, 6-Pos, 5.08mm Pitch, Surface Mount
Weidmuller1884770000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1792669 provided by its distributors.

COMBICON CC Series Pluggable Terminal Block; PCB Header
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaatconnectoren CC 2,5/ 6-GF-5,08-LR P26THR - 1792669
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 6 POSITION COMBICON CC SERIES
TERM BLOCK HDR 6POS 90DEG 5.08MM
CC 2,5/ 6-GF-5,08-LR P26THR, CC256GF508LRP26THR
Printed-circuit board connector
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: CC 2,5/..-GF-LR, pitch: 5.08 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & release threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG