Phoenix Contact 1788709

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 5.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1788709.

IHS

Datasheet16 pages3 years ago

Phoenix Contact

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.79%

CAD Models

Download Phoenix Contact 1788709 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1824510000
Conn Terminal Block 11 POS 3.5mm Solder RA Thru-Hole 10A Tube
Weidmuller1825730000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1843884
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1607130000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/11/90F 3.2SN OR BX - 1607130000
Phoenix Contact1801080
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1843318
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1788709 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MC1,5/12-G-3,5P26THR,PCBsocket,Phoenix Contact 3.5mmpitch12pPlug-in terminal blocks socket head, MC 1.5/12-G-3.5 P26 THRseries, 250 V, welding, Black
TERMINAL BLOCK, HEADER, 12WAYS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Pro; Available until stocks are exhausted
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG