Phoenix Contact 1786857

Conn Terminal Block RCP 4 POS 5mm Screw RA Cable Mount 12A Cardboard
$ 3.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786857.

Phoenix Contact

Technical Drawing1 page0 years ago

Newark

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+282%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1792540
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 4; Screw; 4 kV
Phoenix Contact1921900
Conn PC Terminal Block F 4 POS 5mm Spring Clamp ST Cable Mount 12A Cardboard
Phoenix Contact1878040
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A
Eurostyle Block Connector, F, 4 POS, 5mm Pitch, Screw, RA, Cable Mount, 18A/Contact
Weidmuller1730720000
Conn Terminal Block SKT 4 POS 5mm Screw RA Cable Mount 10A Box
Weidmuller1959080000
Pluggable Terminal Block Plug 4 Position 5mm Right Angle Cable Mount Black Box

Descriptions

Descriptions of Phoenix Contact 1786857 provided by its distributors.

Conn Terminal Block RCP 4 POS 5mm Screw RA Cable Mount 12A Cardboard
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON SERIES SCREW FLANGE PLUG IN PARALLEL TO CONDUCTOR AXIS 4POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.0MM PITCH 15MM LENGTH
Terminal Block, Pluggable, 4Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 4-STF
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MSTB 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 4-STF