Phoenix Contact 1786080

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 15.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786080.

IHS

Datasheet20 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1786080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-796635-6
Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 15A/Contact
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 16 Circuits
TE Connectivity / AMP1-1986712-6
Terminal Block Connector, 16 Pos, 5.08mm Pitch, Solder, ST, Thru-Hole, 16A
TE Connectivity / AMP1-796634-6
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
TE Connectivity / AMP1-1546111-6
Eurostyle Tb, header, grey,16Pos Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546111-6

Descriptions

Descriptions of Phoenix Contact 1786080 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 16 Pos 5.08mm pitch Thru Hole Invert Hdr
Phoenix Contact Printplaat-basiselementen ICV 2,5/16-G-5,08 - 1786080
TERMINAL BLOCK, SOCKET, 16WAY, TH;
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 16 POSITION COMBICON CONTROL SERIES
Conn Wire to Board F 16 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HDR 16POS VERT 5.08MM
ICV 2 5/16-G-5 08 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: ICV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, number of solder pins per potential: 2, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG