Phoenix Contact 1778719

Terminal Block, Header, 4Way, Smd; |Phoenix Contact 1778719
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778719.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1778719 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-1445057-4
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity292173-4
Connector, Header, 4Pos, 1Row, 2Mm; Prod |Te Connectivity Amp 292173-4
TE Connectivity3-794677-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD C-Grid®/SL™ T/R
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD KK® Tray

Descriptions

Descriptions of Phoenix Contact 1778719 provided by its distributors.

Terminal Block, Header, 4Way, Smd; |Phoenix Contact 1778719
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 4-HV-2,5-SMD WH R44 - 1778719
Pluggable Terminal Blocks PTSM 0,5/ 4-HV-2,5 S MD WH R44
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry SMD T/R
Phoenix Contact 2.5mmpitch4pSingle row pin header, PTSMseries, right angle
Pin header, 4 pole, pitch 2.5 mm, straight, white, 1778719
COMBICON PTSM RoHS Compliant 2015 Solder Retention Header, Male Pins SSL Connector 5A 150V 0.098 2.50mm
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 4 POSITION
PCB headers, nominal cross section: 0.5 mm2, color: signal white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PTSM 0,5/..-HV-SMD WH, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 44 mm wide tape, Article with anti-rotation pin

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1778719.