Descriptions of Phoenix Contact 1777044 provided by its distributors.
Phoenix Contact 5.0mm Pitch 18-Pt Pluggable Terminal Block Receptacle MSTBV 2.5/18-GF Series 400V Welding
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 18 Pos 5mm pitch Thr ough Hole Header
TERMINAL BLOCK, HEADER, 18WAY, TH;
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/18-GF - 1777044
PLUGGABLE HEADER 5MM 12AWG 320V 12A 18 POSITION COMBICON CONTROL SERIES
Pin header, 18 pole, pitch 5 mm, straight, green, 1777044
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 18, Color: green, Assembly: Soldering
MSTBV 2 5/18-GF PCB header nominal
Phoenix Contact 1777044 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 1, number of positions: 18, number of connections: 18, product range: MSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard