Phoenix Contact 1776964

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 10 pos; 12A; 400V; Solder
$ 4.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776964.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1776964 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1754591
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755503
Terminal Block, Header, 5 mm, 10 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1757543
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-282836-0
TE Connectivity 1-282836-0 Fixed Terminal Block PCB Mt 90 10P Unshrouded
TE Connectivity1-1546931-0
Pluggable Terminal Blocks TERM BLOCK HDR 10PS 5MM UNSHROUD
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1776964 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 10 pos; 12A; 400V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 5mm pitch Thr ough Hole Header
TERMINAL BLOCK, HEADER, 10WAY, TH;
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/10-GF - 1776964
PLUGGABLE HEADER 5MM 12AWG 320V 12A 10 POSITION COMBICON CONTROL SERIES
Phoenix Contact MSTBV 2.5/10-GF PCB Socket, 5mm Pitch 10Pos Pluggable Terminal Block, 400V, Solder Mount
Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG