Descriptions of Phoenix Contact 1769887 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 5mm pitch Thr ough Hole Header
TERMINAL BLOCK, HEADER, 10WAY, TH;
Phoenix Contact Printplaat-basiselementen SMSTBA 2,5/10-G - 1769887
PLUGGABLE HEADER 5MM 12AWG 320V 12A 10 POSITION COMBICON CONTROL SERIES
Connector; PCB header; 12A; 320V; 10 positions; SMSTBA 2 5/10-G
Phoenix Contact SMSTBA 2.5/10-G Series PCB Socket, 5mm Pitch, 10P Pluggable Terminal, 400V, Solder Mount
Conn Shrouded Header HDR 10 POS 5mm Solder RA Thru-Hole
TERM BLOCK HDR 10POS 45DEG 5MM
SMSTBA 2 5/10-G PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: SMSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard