Descriptions of Phoenix Contact 1762907 provided by its distributors.
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5mm pitch Thro ugh Hole Header
Phoenix Contact 5.0mmpitch8pPlug-in terminal blocks socket head, MDSTBV 2.5/ 8-G1series, 630.0 v, welding
Phoenix Contact Printplaat-basiselementen MDSTBV 2,5/ 8-G1 - 1762907
Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru
Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 8, Color: green, Assembly: Soldering
PLUGGABLE HEADER 5MM 12AWG 320V 10A 8 POSITION
MDSTBV 2 5/ 8-G1 PCB header nominal
Phoenix Contact 1762907 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 2, number of positions: 8, number of connections: 16, product range: MDSTBV 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!