Phoenix Contact 1762758

Terminal Block; Header; Male Pins; Shrouded (4 Side); 16 pos; 0.197" pitch; 15A; 300V
$ 9.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762758.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1762758 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1776166-8
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP796691-8
Conn Terminal Block 16 POS 5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity / AMP1776164-8
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
5.00mm Pitch Beau Eurostyle Medium Profile, Two Level Terminal Block, Modular, 6 Circuits
Phoenix Contact1762732
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 12 pos; 10A; 630V; Solder
TE Connectivity284056-6
Modular Terminal Block, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1762758 provided by its distributors.

Terminal Block; Header; Male Pins; Shrouded (4 Side); 16 pos; 0.197" pitch; 15A; 300V
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5mm pitch Thro ugh Hole Header
Phoenix Contact MDSTB 2.5/8-G1 PCB Socket, Pluggable Terminal Block, 5.0mm Pitch 8-Pin, 630V, Solder Mount
TERMINAL BLOCK, R/A, HEADER, 8WAY, TH;
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/ 8-G1 - 1762758
TERM BLOCK HDR 16POS 90DEG 5MM
PLUGGABLE HEADER 5MM 12AWG 320V 10A 8 POSITION
MDSTB 2 5/ 8-G1 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 2, number of positions: 8, number of connections: 16, product range: MDSTB 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG