Phoenix Contact 1762046

Modular Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762046.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1762046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1763032
Modular Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP282888-2
Barrier Strip Terminal Block, 17.5A, 3mm2, 2 Row(s), 2 Deck(s)
TE Connectivity1776166-2
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity284056-2
Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)
Phoenix Contact1763074
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1762046 provided by its distributors.

Modular Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 2 Pos 5mm pitch Thro ugh Hole Header
Conn; TermBlk; PCB; Header; DblLvl; 90DegAngl; Sldr; 2Pole; 5mmPitch; COMBICON
TERMINAL BLOCK, R/A, HEADER, 2WAY, TH;
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/ 2-G - 1762046
PLUGGABLE HEADER 5MM 12AWG 320V 10A 2 POSITION COMBICON MDSTB SERIES
Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole
MDSTB 2 5/ 2-G PCB header nominal cross
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 2, number of positions: 2, number of connections: 4, product range: MDSTB 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Item No. 1736771, 1736768. In combination with MVSTB or FKCV plugs, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plugs is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG