Phoenix Contact 1759156

Conn Shrouded Header (2 Sides) HDR 16 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1759156.

Phoenix Contact

Datasheet15 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.14%

CAD Models

Download Phoenix Contact 1759156 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757381
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755875
Terminal Block, Header, 5.08 mm, 16 Ways, 15 A, 300 V, Through Hole Vertical
Phoenix Contact1777219
PC terminal block; Header; Nominal current: 12 A; 16 positions
Weidmuller1729640000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/16/180F 3.5SN BK BX - 1729640000
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 16 Circuits
Weidmuller1516360000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1759156 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 16 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
16 Straight Needle 1 5.08mm Green Plugin Pluggable System Terminal Block ROHS
Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header
TERMINAL BLOCK, HEADER, R/A, 16WAY, TH;
Phoenix Contact Printplaat-basiselementen MSTB 2,5/16-G-5,08 - 1759156
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 16 POSITION COMBICON CONTROL SERIES
Pin header, 16 pole, pitch 5.08 mm, angled, green, 1759156
16Pin, 12A, 320V, 2.5 mm² , Pih:5.08 mm,CLR:GN
COMBICON SERIES OPEN END PLUG IN PARALLEL TO PCB 16POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 76.20MM LENGTH
MSTB 2 5/16-G-5 08 PCB header nominal
Phoenix,MSTB2,5/16-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch16pPlug-in terminal blocks socket head, MSTB 2.5/16-G-5.08series, 400.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG