Descriptions of Phoenix Contact 1758199 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/20-G-5,08 - 1758199
Conn Shrouded Header HDR 20 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HDR 20POS VERT 5.08MM
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 20 POSITION
MSTBV 2 5/20-G-5 08 PCB header nominal
MSTBV 2,5/20-G-5,08, MSTBV2520G508
Phoenix,MSTBV2,5/20-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch20pPlug-in terminal blocks socket head, MSTBV 2.5/20-G-5.08series, 400.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 20, number of rows: 1, number of positions: 20, number of connections: 20, product range: MSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard