Phoenix Contact 1757653

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 6.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757653.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1757653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755697
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 21 pos; 12A; 400V; Solder
Weidmuller1581970000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/21/180B 3.2SN OR BX - 1581970000
Weidmuller1630670000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/21/135B 3.2SN OR BX - 1630670000
Weidmuller1581510000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1900031
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Conn Terminal Block 18 POS 5mm Solder ST Thru-Hole 16A

Descriptions

Descriptions of Phoenix Contact 1757653 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 21 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaatconnectoren MSTBA 2,5/21-G - 1757653
Pin header, 21 pole, pitch 5 mm, angled, green, 1757653
TERM BLOCK HDR 21POS 90DEG 5MM
PLUGGABLE HEADER 5MM 12AWG 320V 12A 21 POSITION
MSTBA 2 5/21-G PCB header nominal cross
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 21, number of rows: 1, number of positions: 21, number of connections: 21, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG