Phoenix Contact 1757624

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757624.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.13%

CAD Models

Download Phoenix Contact 1757624 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1581940000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/18/180B 3.2SN OR BX - 1581940000
Phoenix Contact1754753
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1755668
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 18 pos; 12A; 400V; Solder
Phoenix Contact1768341
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-796642-8
18Pos 5.0Mm Ce Vrt Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796642-8

Descriptions

Descriptions of Phoenix Contact 1757624 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 18 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaat-basiselementen MSTBA 2,5/18-G - 1757624
PLUGGABLE HEADER 5MM 12AWG 320V 12A 18 POSITION COMBICON CONTROL SERIES
Conn Shrouded Header (4 Sides) HDR 18 POS 5mm Solder RA Thru-Hole
Phoenix Contact MSTBA 2.5/18-G PCB Socket, 5.0mm Pitch, 18-Pin Pluggable Terminal Block, 400V, Solder
TERM BLOCK HDR 18POS 90DEG 5MM
COMBICON SERIES SIDE PANELS PLUG IN PARALLEL TO PCB 18POS 12A 250VAC GREEN PLASTIC HOUSING 5.0MM PITCH 85MM LENGTH
MSTBA 2 5/18-G PCB header nominal cross
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 1, number of positions: 18, number of connections: 18, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG