Descriptions of Phoenix Contact 1754850 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 23 Pos 5mm pitch Thr ough Hole Header
Conn Shrouded Header (2 Sides) HDR 23 POS 5mm Solder RA Side Entry Thru-Hole
Phoenix Contact 5.0mmpitch23pPlug-in terminal blocks socket head, MSTB 2.5/23-Gseries, 400.0 v, welding
Phoenix Contact Printplaat-basiselementen MSTB 2,5/23-G - 1754850
PLUGGABLE HEADER 5MM 12AWG 320V 12A 23 POSITION COMBICON MSTB SERIES
Connector; PCB header; 12A; 320V; 23 positions; MSTB 2 5/23-G
TERM BLOCK HDR 23POS 90DEG 5MM
MSTB 2 5/23-G PCB header nominal cross
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 23, number of rows: 1, number of positions: 23, number of connections: 23, product range: MSTB 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard