What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1753518

Terminal Header; 12 A; 250 V; 5 mm; 6; Solder Mount; 1.4 mm; 4 kV; 400 V; PBT
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1753518.

Phoenix Contact

Datasheet13 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-82.71%

CAD Models

Download Phoenix Contact 1753518 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1754517
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757514
Terminal Block, Header, 5 mm, 6 Ways, 12 A, 320 V, Through Hole Right Angle
Phoenix Contact1755558
Terminal Header; 12 A; 250 V; 5 mm; 6; Solder Mount; 1.4 mm; 4 kV; 400 V; PBT
Weidmuller1581820000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/06/180B 3.2SN OR BX - 1581820000
Weidmuller1580900000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity282836-6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1753518 provided by its distributors.

Terminal Header; 12 A; 250 V; 5 mm; 6; Solder Mount; 1.4 mm; 4 kV; 400 V; PBT
Phoenix Contact 1753518 MSTBV 2,5/ 6-G 6 Way Terminal Block Header 12A 5mm
Phoenix,MSTBV2,5/6-G,PCBsocket,Connector,Male pin,with hood(2 noodle) 1 6pin green Through hole mounting 8.6mm*30mm*15.9mm
Terminal Block, Header, 6Pos, Tht; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:6Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBV 2,5/ 6-G
Pin header, straight Rating to EN: 12 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Manufacturer Article n°: 1753518 Connection direction: Vertical Gender of contacts: Male Housing Material: Polybutylene Terephthalate (PBT) Pitch: 5 mm Termination type: Solder Pin [PCB, Through-Hole] Poles: 6 Rated current to EN: 12 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MSTBV 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBV 2,5/ 6-G