Phoenix Contact 1752146

Phoenix Contact SPTA 1/6-3.5 PCB Terminal Block, 6 Pos, 3.5mm Pitch, TH, Spring Cage, Green
$ 3.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1752146.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+3.44%

CAD Models

Download Phoenix Contact 1752146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1984358
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-16, 8 A, screw connection, green, 1984358
Phoenix Contact1725159
Terminal Block Connector; PCB; Pluggable; Spring Cage; 6; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1724964
PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 13.5 A, spring-clamp connection, green, 1724964
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available
TE Connectivity1776275-5
Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 7A/Contact
TE Connectivity282834-6
Terminal Block, Wire To Brd, 6Pos, 16Awg; |Buchanan Te Connectivity 282834-6

Descriptions

Descriptions of Phoenix Contact 1752146 provided by its distributors.

Phoenix Contact SPTA 1/6-3.5 PCB Terminal Block, 6 Pos, 3.5mm Pitch, TH, Spring Cage, Green
PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1752146
Conn PC Terminal Block 6 POS 3.5mm Solder Thru-Hole 9A
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 9 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: SPTA 1/, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 65 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTA 1/6-3.5
  • SPTA1/6-3.5