Phoenix Contact 1738869

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
$ 15.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1738869.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+25.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1790166
Terminal block; PCB; Plug; Female Sockets; 16 position; 8A; 250V
Phoenix Contact1966237
TERMINAL BLOCK;PLUG, FEMALE SOCKETS;16 POS;0.138" PITCH;8A;150V;16-24 AWG
Weidmuller1727670000
Conn Terminal Block SKT 12 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1727690000
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1952160
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1738869 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Conn Terminal Block SKT 8 POS 3.5mm ST Cable Mount 8A
Terminal block; PCB; Plug; Female Sockets; 16 position; 8A; 320V; Push-in order in package of 50pcs
Phoenix,Printed circuit board connector,FMCD1,5/8-ST-3,5,Phoenix Contact 3.5mmpitch16pPlug-in terminal blocks plug, FMCD 1.5/ 8-ST-3.5series, 320 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 2, number of positions: 8, number of connections: 16, product range: FMCD 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMCD 1,5/8-ST-3.5
  • FMCD1,5/8-ST-3.5