Phoenix Contact 1736690

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 10A; 630V; Solder
$ 4.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1736690.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

1 year trend:
Restocked

CAD Models

Download Phoenix Contact 1736690 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1776166-4
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity284056-4
Strip Terminal Block, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP1776164-4
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity282888-3
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity / AMP1776166-5
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity282868-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1736690 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 10A; 630V; Solder
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 5mm pitch Thro ugh Hole Header
TERMINAL BLOCK, R/A, HEADER, 4WAY, TH;
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/ 4-G1 - 1736690
Conn Shrouded Header (4/4 Sides) HDR 8 POS 5mm Solder RA Thru-Hole
PLUGGABLE HEADER 5MM 12AWG 320V 10A 4 POSITION COMBICON CONTROL SERIES
MDSTB 2 5/ 4-G1 PCB header nominal
Phoenix,MDSTB2,5/4-G1,PCBsocket,Phoenix Contact 5.0mmpitch4pPlug-in terminal blocks socket head, MDSTB 2.5/ 4-G1series, 630.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 2, number of positions: 4, number of connections: 8, product range: MDSTB 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG