Phoenix Contact 1736030

Phoenix Contact 5mm Pitch 10P Pluggable Terminal Block Receptacle, MSTBW 2.5/10-G Series, 400V, Solder
$ 5.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1736030.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1736030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2027-07-31
LTD Date2028-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-282822-0
Termi-Blok Header, assy90 10P. Rohs Compliant: Yes |Buchanan Te Connectivity 1-282822-0
5.00mm Pitch Eurostyle Right-Angle PCB Header, Open Ends, 10 Circuits
TE Connectivity1-1546640-0
Strip Terminal Block, 12A, 1 Row(s)
Phoenix Contact1753615
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1736069
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757323
Terminal Header; 12 A; 250 V; 5.08 mm; 10; Solder Mount; 1.4 mm; 4 kV; 320 V

Descriptions

Descriptions of Phoenix Contact 1736030 provided by its distributors.

Phoenix Contact 5mm Pitch 10P Pluggable Terminal Block Receptacle, MSTBW 2.5/10-G Series, 400V, Solder
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaat-basiselementen MSTBW 2,5/10-G - 1736030
Conn Shrouded Header HDR 10 POS 5mm Solder RA Thru-Hole
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 10, Color: green, Assembly: Soldering
TERM BLOCK HDR 10POS 90DEG 5MM
PLUGGABLE HEADER 5MM 12AWG 320V 12A 10 POSITION
MSTBW 2 5/10-G PCB header nominal cross
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MSTBW 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG