Phoenix Contact 1735817

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
$ 15.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1735817.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-50.53%

CAD Models

Download Phoenix Contact 1735817 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1735901
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1735891
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s)
Phoenix Contact1735804
Phoenix Contact SPT 16/4-H-10.0-ZB PCB Terminal Block, 4 Ch, 10mm Pitch, TH, Spring Cage, Green
TE Connectivity282843-6
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1735817 provided by its distributors.

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact PCB Terminal Block, SPT 16/ 5-H-10.0-ZB Series, 5 Pos, 10mm Pitch, TH, Spring Cage, Green
PCB TERMINAL PUSH-IN 10MM 4AWG 1000V 76A 5 POSITION COMBICON POWER SERIES
Phoenix Contact Printklem SPT 16/ 5-H-10,0-ZB - 1735817
Fixed Terminal Blocks SPT 16/ 5-H-10-ZB 5P HORZ MOUNT
TERM BLK 5P SIDE ENTRY 10MM PCB
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: SPT 16/..-H, pitch: 10 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 4 mm, number of solder pins per potential: 3, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG