Phoenix Contact 1728934

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1728934.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1728934 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-282966-0
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-796980-0
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766314
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 10 pos; 12A; 630V; Solder
TE Connectivity1-1776155-0
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1776150-0
Strip Terminal Block, 1 Row(s), 1 Deck(s)
Phoenix Contact1728921
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1728934 provided by its distributors.

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 7.62mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen GMSTBA 2,5 HC/10-G-7,62 - 1728934
TERMINAL BLOCK, HEADER, R/A, 10WAY, TH;
PLUGGABLE HEADER 7.62MM 12AWG 630V 16A 10 POSITION
Phoenix Contact 1728934 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: GMSTBA 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG