What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1726121

Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 7.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1726121.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-4.35%

CAD Models

Download Phoenix Contact 1726121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Weidmuller1625570000
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 15A
On Shore TechnologyED790/4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 20A
On Shore TechnologyED750/2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 20A
On Shore TechnologyED790/6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 20A
Phoenix Contact1726176
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1776260-5
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1726121 provided by its distributors.

Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5MM 16AWG 400V 13.5A 5 POSITION COMBICON CONTROL SERIES
MKKDSN 1 5/ 5 PCB terminal block
Connector; PCB header; 13.5A; 400V; 5-position; MKKDSN 1 5/ 5
Fixed Terminal Blocks MKKDSN 1.5/ 5
Phoenix Contact Printklem MKKDSN 1,5/ 5 - 1726121
TERM BLK 5POS SIDE ENTRY 5MM PCB
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 10, number of rows: 2, number of positions per row: 5, product range: MKKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG