Phoenix Contact 1719202

Terminal Block Connector; PCB; Spring Cage; 3; 7.5 mm; Front; 24-8 AWG; 41 A; 1000 V
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1719202.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-39.67%

CAD Models

Download Phoenix Contact 1719202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1829167
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1720479
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Phoenix Contact1710069
Phoenix,MKDSV5/3-9,5,PCBterminal,Conn PC Terminal Block F 3 POS 9.52mm Solder ST Thru-Hole 32A
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1719202 provided by its distributors.

Terminal Block Connector; PCB; Spring Cage; 3; 7.5 mm; Front; 24-8 AWG; 41 A; 1000 V
Phoenix Contact SPT5/3-H-7,5-ZB PCB Terminal Block 3 POS 7.5mm Solder RA TH 41A
Conn PC Terminal Block 3 POS 7.5mm Solder RA Thru-Hole 41A Cardboard
Fixed Terminal Blocks 41 A 800 V 3-pos GRN PC terminal block
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SPT 5/..-H, pitch: 7.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 4.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG