What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1716926

PCB Connector, Nominal Cross Section 6 mm2
$ 11.878
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1716926 provided by its distributors.

PCB Connector, Nominal Cross Section 6 mm2
Phoenix Contact Printconnectoren LPC - 1716926
PCB PLUG PUSH-IN 7.62MM 8AWG 1000V 41A 6 POSITION
TERMINAL BLOCK, PLUGGABLE, 6WAY; Pitch Spacing:7.62mm; No. of Positions:6Ways; Wire Size (AWG):18AWG to 8AWG; Conductor Area CSA:6mm2; Wire Connection Method:Push In; Rated Current:41A; Rated Voltage:1kV; Product Range:-; SVHC:No RoHS Compliant: Yes
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 7.62 / Poles = 6 / Current Rating A = 41 / Voltage Rating kV = 1 / Legend = None / Standards Met = UL Listed / Standards Met = Ex / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Push-In / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 18 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.75 / Series = LPC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG