Phoenix Contact 1714210

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 2.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1714210.

Phoenix Contact

Datasheet15 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-58.03%

CAD Models

Download Phoenix Contact 1714210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 10 Circuits
Terminal Block,pcb Mount,recept,10 Contacts,pin,locking |Molex 39860-0710
Weidmuller1522660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1513460000
Terminal Block, Header, 5.08Mm; |Weidmuller 1513460000
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits
Phoenix Contact1757323
Terminal Header; 12 A; 250 V; 5.08 mm; 10; Solder Mount; 1.4 mm; 4 kV; 320 V

Descriptions

Descriptions of Phoenix Contact 1714210 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Pluggable Terminal Block Receptacle, 5.08mm Pitch, 10-Pos, CCA 2.5/10-G-5.08 P14THR Series, Solder Mount
Phoenix Contact Printplaat-basiselementen CCA 2,5/10-G-5,08 P14THR - 1714210
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 10 POSITION COMBICON CONTROL SERIES
Phoenix Contact 1714210 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: CCA 2,5/..-G, pitch: 5.08 mm, connection method: Plug-in connection, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG