What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1711123

Terminal Block Connector; PCB; Screw; 12; 5 mm; front; 24-12 AWG; 24 A; 250 V; Solder

$ 9.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1711123.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+21.74%

CAD Models

Download Phoenix Contact 1711123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Phoenix Contact1715129
Terminal Block Connector; PCB; Screw; 12; 5 mm; Front; 26-14 AWG; 17.5 A; 250 V; Solder
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1729115
Phoenix,MKDSN1,5/12,PCBterminal,Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 13.5A
Phoenix Contact1935417
Phoenix,PT1,5/12-5,0-V,PCBterminal,Conn Terminal Block 12 POS 5mm Solder RA Thru-Hole 17.5A
Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder RA Side Entry Thru-Hole Eurostyle™
Weidmuller1793860000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1711123 provided by its distributors.

Terminal Block Connector; PCB; Screw; 12; 5 mm; front; 24-12 AWG; 24 A; 250 V; Solder
PCB terminal, 12 pole, pitch 5 mm, AWG 24-12, 24 A, screw connection, green, 1711123
Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 24A
Barrier Strip Terminal Block, 24A, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: MKDS 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG