Phoenix Contact 1707562

Rectangular Power Connector
$ 3.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1707562.

IHS

Datasheet6 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 1707562 provided by its distributors.

Rectangular Power Connector
Phoenix Contact Kabelset PTF 0,3/ 2-WB-10-H - 1707562
Phoenix,Cable kit,PTF0,3/2-WB-10-H,
Connector, Rcpt, 4Pos, 1Row, 2.4Mm; Pitch Spacing:2.4Mm; No. Of Contacts:4Contacts; Gender:Receptacle; Product Range:Ptf; Contact Termination Type:-; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:-; Svhc:Norohs Compliant: Yes |Phoenix Contact PTF 0,3/ 4-BB-10-H
PCB connector, nominal cross section: 0.34 mm², color: white, rated voltage (III/2): 25 V, contact surface: Tin, type of contact: Female connector, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PTF 0,3/..-BB-H, pitch: 2.4 mm, mounting: Direct plug-in method, plug-in system: COMBICON COMPACT PTF, type of packaging: packed in cardboard, For flexible PCBs with a width of 10 mm and a permissible PCB thickness in the contact zone of 0.15 mm ... 0.3 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF 0,3/ 4-BB-10-H