What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1705595

PCB terminal, 7 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, green, 1705595
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1705595.

IHS

Datasheet9 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-2.34%

CAD Models

Download Phoenix Contact 1705595 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1728336
PCB terminal, 7 pole, pitch 3.81 mm, AWG 26-16, 10 A, screw connection, green, 1728336
Phoenix Contact1800023
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTLZ1550/7
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTLZ1555/7
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1825840000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1824690000
Conn Terminal Block 7 POS 3.81mm Solder RA Thru-Hole 10A Tube

Descriptions

Descriptions of Phoenix Contact 1705595 provided by its distributors.

PCB terminal, 7 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, green, 1705595
Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 3.81MM 16AWG 320V 8A 7 POSITION COMBICON CONTROL SERIES
MKDSD 1 5/ 7-3 81 PCB terminal block
MKDSD1,5/7-3,81,PCB,Phoenix Contact PCB MKDSD 1.5/ 7-3.81, 7, 3.81mm
Connector; PCB header; 24A; 400V; 4-position; MKDS 3/ 4-5 08 BK H1L
Fixed Terminal Blocks MKDSD 1.5/ 7-3.81
TERM BLK 7P SIDE ENT 3.81MM PCB
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: MKDSD 1,5, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.7 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG