Descriptions of Phoenix Contact 1704415 provided by its distributors.
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 12A Cardboard
Barrier Strip Terminal Block, 12A, 1.5mm2, 3 Row(s), 3 Deck(s)
Phoenix,ZFK3DS1,5-5,08,PCBterminal,Phoenix Contact PCBTerminal block SACC-M12FS-5CON-PG 9-SHseries, 3road, 3line, 5.08mmPitch, Printed circuit board installation
Tb, Wire To Board, 1Pos, 24-14Awg; Pitch Spacing:-; No. Of Positions:1Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:10A; Rated Voltage:250V Rohs Compliant: Yes |Phoenix Contact ZFK3DS 1,5-5,08
PCB Terminal Block Rating to EN: 12 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid 0.2...1.5 mm² stranded Manufacturer Article n°: 1704415 Combustibility class: UL 94 V-0 Connection direction: 45° Housing Material: Polyamide (PA 66) Pitch: 5.08 mm Termination type: Spring Clamp Terminals Poles: 3 Rated current to EN: 12 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 3, number of positions per row: 1, product range: ZFK3DS(A) 1,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.