Phoenix Contact 1704114

Phoenix Contact FRONT 2.5-V/SA10/2 PCB Terminal Block, 2-Pos, 5mm Pitch, TH, Screw, Green
$ 3.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1704114.

IHS

Datasheet7 pages5 years ago

Phoenix Contact

Burklin Elektronik

CAD Models

Download Phoenix Contact 1704114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 1704114 provided by its distributors.

Phoenix Contact FRONT 2.5-V/SA10/2 PCB Terminal Block, 2-Pos, 5mm Pitch, TH, Screw, Green
Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
FRONT 2 5-V/SA10/ 2 PCB terminal block
PCB TERMINAL SCREW 5MM 12AWG 400V 24A 2 POSITION
Fixed Terminal Blocks FRONT 2,5-V/SA10/ 2
Phoenix Contact Printklem FRONT 2,5-V/SA10/ 2 - 1704114
FRONT 2,5-V/SA10/ 2, FRONT25VSA102
CONN, TB, FRONT 2,5-V/SA10/ 2;
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: FRONT 2,5-V/SA10, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG