Phoenix Contact 1703088

Phoenix Contact PTS 1, 5/6-7, 5-H PCB Terminal Block 6 POS 7.5mm Solder ST Thru-Hole 16A
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1703088.

IHS

Datasheet10 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1703088 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

On Shore TechnologyED365/6
Conn Terminal Block 6 POS 7.5mm Solder ST Thru-Hole 16A
On Shore TechnologyEDSTLZ965/6
TERM BLOCK HDR 6POS VERT 7.62MM
Weidmuller1628510000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1628400000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1629060000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1776153-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1703088 provided by its distributors.

Phoenix Contact PTS 1,5/6-7,5-H PCB Terminal Block 6 POS 7.5mm Solder ST Thru-Hole 16A
PCB terminal, 6 pole, pitch 7.5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1703088
TERMINAL BLOCK, WIRE TO BRD, 6POS, 14AWG; Pitch Spacing: 7.5mm; No. of Positions: 6Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Push In; Rated Current: 12A; Rated
TERMINAL BLOCK, SPRING 7.5MM PCB 6P; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:7.5mm; No. of Contacts:6; Wire Size (AWG):26AWG to 14AWG; SVHC:No SVHC (19-Dec-2012); Wire Size AWG Max:14AWG; Wire Size AWG Min:26AWG
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm2, number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: PTS 1,5/..-H, pitch: 7.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG