Phoenix Contact 1703083

Phoenix, PTS1, 5/2-7, 5-H, PCBterminal, Conn PC Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 16A
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1703083.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+74.44%

CAD Models

Download Phoenix Contact 1703083 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity282963-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyED115/2DS-DG
Conn PC Terminal Block 2 POS 7.5mm Solder RA Thru-Hole 20A
On Shore TechnologyED365/2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 16A
On Shore TechnologyED114/2DS
Terminal Block Connector 2 Pos 7.5mm Pitch Solder Straight Thru-Hole 15A
TE Connectivity / AMP282962-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1703083 provided by its distributors.

Phoenix,PTS1,5/2-7,5-H,PCBterminal,Conn PC Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 16A
Terminal Block, Wire To Brd, 2Pos, 14Awg; |Phoenix Contact 1703083
PHOENIX CONTACT 1703083 Wire-To-Board Terminal Block, 7.5 mm, 2 Ways, 26 AWG, 14 AWG, 2.5 mm, Push In
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PTS 1,5/..-H, pitch: 7.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG