Phoenix Contact 1663116

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
$ 14.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1663116.

IHS

Datasheet7 pages5 years ago

element14 APAC

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+120%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Amphenol IndustrialHDM12RM05A1ST
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12RM05B1ST
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Plastic Body
Amphenol IndustrialHDM12RM05B1STM
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Metal Body
Amphenol Sine SystemsC091 31H005 100 2
Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3360 002
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin

Descriptions

Descriptions of Phoenix Contact 1663116 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port
Avnet Japan
Cable plug M12 [Phoenix Contact] SACC-M12MS-5CON-PG 7-M Cable plug M12 4017918116583
CIRCULAR M12 PLUG, A CODED, 5 POSITION, SCREW, 4A, IP67, SACC SERIES
Plug, Sensor Actuator; 24 to 18 AWG; 62 mm; 36 VDC/30 VAC; 4 A; UL Listed
Male M12 Ctr Straight Single 60VAC/DC 4A - SACC-M12MS-5CON-PG7-M
Circular Metric Connectors M12 PLG 5P PG7 BLK
Connector/5 Pin,Plug straight M12,ScrewCon,Dim:4-6 mm
Thread 4A wire mounting 60mm(Length)
PLUG, M12, PLUSCON, A CODE, 5 WAY
Connector, Universal, 5-position, Plug straight M12, coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg7, external cable diameter 4 mm ... 6 mm
Sensor Connector, M12, Plug, 5Pos, Cable; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:5 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Phoenix Contact SACC-M12MS-5CON-PG 7-M

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M12MS-5CON-PG 7-M
  • SACC-M12MS-5CON-PG7-M