Phoenix Contact 1559932

Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug
$ 40.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1559932.

Phoenix Contact

Datasheet7 pages4 years ago
Technical Drawing1 page5 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.66%

CAD Models

Download Phoenix Contact 1559932 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Circular Connector, 12 Contact(s), Brass, Female, Solder Terminal, Receptacle
ConnCircular SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port
CIRCULAR PUSH PULL CONNECTOR, RCPT, SHELL 2, 10P, SOLDER 24 | Souriau-Sunbank by Eaton JBXER2G10FSSDSR
ITT / CannonPLB1G620014
CIRCULAR PLASTIC PUSH PULL RECEPTACLE PANEL MOUNT GRAY 14 PIN 2 A PLB SERIES
ITT / CannonPLB3G620010
Conn Circular SKT 10 POS Solder RA Thru-Hole 10 Terminal 1 Port Medical
ITT / CannonPLB1G220009
Conn Circular SKT 9 POS Solder Lug ST Panel Mount 9 Terminal 1 Port Medical

Descriptions

Descriptions of Phoenix Contact 1559932 provided by its distributors.

Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug
Phoenix Contact SACC-DSI-MS-12CON-L180SCO M12 Connector, Back Panel Mount, 12-Pin
Phoenix Contact Apparaatconnector achterwand SACC-DSI-MS-12CON-L180 SCO - 1559932
Conn Sensor Actuator M 12 POS Solder ST Thru-Hole 12 Terminal 1 Port
Circular Metric Connectors 12P MALE STRAIGHT
FLUSH TYPE CONN, PLUG, 12POS, M12, PANEL;
CONN PLUG MALE 12POS GOLD SOLDER
Sensor/actuator flush-type connector, plug, 12-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M12 thread, with straight solder pins
Device connector rear mounting, 12-position, Pin, straight, M12-SPEEDCON, A-coding, Wave soldering, this item is expected to be lead-free from Q2 2026 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG