What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1551493

CONN INSERT SHELL PANEL MNT / Position Circular Connector Insert Shell Panel Mount

$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1551493.

IHS

Datasheet4 pages5 years ago

Phoenix Contact

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-30.68%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Descriptions

Descriptions of Phoenix Contact 1551493 provided by its distributors.

CONN INSERT SHELL PANEL MNT / Position Circular Connector Insert Shell Panel Mount
Phoenix,Housing screw connection,SACC-M12-SCOPLUG,Phoenix screws Housing Screw Connection, M12
CIRCULAR CONNECTOR HOUSING;INSERT SHELL;M12;ZINC DIE CAST;UNSHIELDED
Circular Housing, M12, Screw, Metal; |Phoenix Contact 1551493
Connector Accessories Housing Screw Connection Zinc Die Cast Nickel Plating
Housing screw connection, Plug, M12-SPEEDCON, Front mounting, M12 x 1
Conn Circular Housing Plug Pin Gadolinium-Zinc
Connector Accessories, Housing ScrewConnection
Connector Accessory, Housing Item, Zinc Alloy
CIRCULAR HOUSING, M12, SCREW, METAL; Product Range: PLUSCON Series; Shell Type: -; For Use With: M12 Male Inserts; Connector Body Material: Zinc Body; Connector Shell Size: M12; SVHC: Lead (15-Jan-2019); Shell Finish: Nickel
Housing screw connection, Pin, M12-SPEEDCON, this item is expected to be lead-free from Q2 2026 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG